Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMS000505303R3MV2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861107RL
Cut Tape4861107
Product RangeAMMS Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM1.390 | RM1.39 |
| Total Price | RM1.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM1.390 |
| 50+ | RM1.330 |
| 100+ | RM1.150 |
| 250+ | RM1.050 |
| 500+ | RM0.968 |
| 1000+ | RM0.917 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMMS000505303R3MV2Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861107RL
Cut Tape4861107
Product RangeAMMS Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)6.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.7A
Product RangeAMMS Series
Inductor Case / Package-
DC Resistance Max0.0404ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
AMMS Series
DC Resistance Max
0.0404ohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
6.3A
Saturation Current (Isat)
4.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
