Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMRM00101040470MA1Copy
Order Code5129324
Product RangeAMRM Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.030 |
| 10+ | RM1.680 |
| 50+ | RM1.470 |
| 100+ | RM1.370 |
| 200+ | RM1.280 |
| 500+ | RM1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAMRM00101040470MA1Copy
Order Code5129324
Product RangeAMRM Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3A
Inductor Construction-
Saturation Current (Isat)3.5A
Product RangeAMRM Series
Inductor Case / Package-
DC Resistance Max0.165ohm
Inductance Tolerance± 20%
Product Length11.6mm
Product Width10.2mm
Product Height3.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
-
Product Range
AMRM Series
DC Resistance Max
0.165ohm
Product Length
11.6mm
Product Height
3.8mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
