Print Page
ANT1005LL14R2400A
Internal Antenna, Chip, Linear/Omnidirectional, SMD, 2.4-2.484GHz, 2.21dBi Gain, 3 VSWR
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1005LL14R2400ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5033112
Your Part Number
9,805 In Stock
Need more?
9,805 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM0.682 |
| 10+ | RM0.538 |
| 100+ | RM0.462 |
| 500+ | RM0.445 |
| 1000+ | RM0.423 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM3.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoANT1005LL14R2400ACopy
Manufacturer Standard Lead Time14 weeks
Order Code5033112
Technical Datasheet
Antenna Band-
Antenna TypeChip
VSWR3
Antenna MountingSMD
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Antenna PolarisationLinear, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Band
-
VSWR
3
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
Chip
Antenna Mounting
SMD
Operating Temperature Min
-40°C
Antenna Polarisation
Linear, Omnidirectional
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
