Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00485023102XY0Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861092RL
Cut Tape4861092
Product RangeAPPM Series
Your Part Number
2,600 In Stock
Need more?
2,600 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM6.280 | RM31.40 |
| Total Price | RM31.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM6.280 |
| 50+ | RM4.510 |
| 250+ | RM4.250 |
| 500+ | RM4.170 |
| 1000+ | RM4.080 |
| 2500+ | RM4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAPPM00485023102XY0Copy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel4861092RL
Cut Tape4861092
Product RangeAPPM Series
Technical Datasheet
DC Current Rating3A
Inductance-
Product RangeAPPM Series
Impedance1kohm
Inductor Case / Package-
Product Length4.8mm
Product Width5mm
Product Height2.3mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
Product Range
APPM Series
Inductor Case / Package
-
Product Width
5mm
Qualification
AEC-Q200
Inductance
-
Impedance
1kohm
Product Length
4.8mm
Product Height
2.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
