Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS AWCU00332525800XTE Common Mode Choke, 80µH, 0.1A, 80V, 2.6 ohm, 3.3mm x 2.5mm x 2.5mm, 1210 [3225 Metric]](https://my.element14.com/productimages/standard/en_GB/4861094-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525800XTECopy
Manufacturer Standard Lead Time12 weeks
Order Code4919979
Product RangeAWCU Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM3.640 |
| 50+ | RM3.000 |
| 250+ | RM2.660 |
| 500+ | RM2.500 |
| 1000+ | RM2.370 |
| 2000+ | RM2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM18.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCU00332525800XTECopy
Manufacturer Standard Lead Time12 weeks
Order Code4919979
Product RangeAWCU Series
Technical Datasheet
DC Current Rating100mA
Inductance80µH
DC Resistance Max2.6ohm
Product RangeAWCU Series
Impedance6.5kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package1210 [3225 Metric]
Product Length3.3mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.6ohm
Impedance
6.5kohm
Voltage Rating VDC
80V
Product Length
3.3mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
80µH
Product Range
AWCU Series
Voltage Rating VAC
-
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-50°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
