Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BBPY00060303121Y00 Ferrite Bead, 0201 [0603 Metric], 120 ohm, 450 mA, BBPY Series, 0.23 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/1635703-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00060303121Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4919990
Product RangeBBPY Series
Your Part Number
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.280 |
| 100+ | RM0.198 |
| 500+ | RM0.154 |
| 2500+ | RM0.135 |
| 7500+ | RM0.099 |
| 15000+ | RM0.091 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBPY00060303121Y00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4919990
Product RangeBBPY Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance120ohm
DC Current Rating450mA
Product RangeBBPY Series
DC Resistance Max0.23ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
450mA
DC Resistance Max
0.23ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BBPY Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
