Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505221Y00Copy
Order Code5128988
Product RangeBBUP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.218 |
| 100+ | RM0.140 |
| 500+ | RM0.116 |
| 2500+ | RM0.091 |
| 5000+ | RM0.084 |
| 10000+ | RM0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM2.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBBUP00100505221Y00Copy
Order Code5128988
Product RangeBBUP Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance220ohm
DC Current Rating1.4A
Product RangeBBUP Series
DC Resistance Max0.1ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
1.4A
DC Resistance Max
0.1ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
BBUP Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
