Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS BKPE001608DZ2R2MA6 Power Inductor (SMD), 2.2 µH, 900 mA, Shielded, 350 mA, BKPE Series, 0603 [1608 Metric]](https://my.element14.com/productimages/standard/en_GB/4919994-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPE001608DZ2R2MA6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4919995
Product RangeBKPE Series
Your Part Number
3,840 In Stock
Need more?
3,840 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.785 |
| 100+ | RM0.646 |
| 500+ | RM0.591 |
| 1000+ | RM0.535 |
| 2000+ | RM0.490 |
| 4000+ | RM0.445 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM7.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBKPE001608DZ2R2MA6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4919995
Product RangeBKPE Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeBKPE Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.38ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
BKPE Series
DC Resistance Max
0.38ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
350mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
