Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212901M02Copy
Order Code5129013
Product RangeBWCU Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM0.443 |
| 50+ | RM0.365 |
| 250+ | RM0.324 |
| 500+ | RM0.304 |
| 1000+ | RM0.288 |
| 2000+ | RM0.274 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00201212901M02Copy
Order Code5129013
Product RangeBWCU Series
Technical Datasheet
DC Current Rating80mA
Inductance-
DC Resistance Max0.6ohm
Product RangeBWCU Series
Impedance900ohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package0805 [2012 Metric]
Product Length2.05mm
Product Width1.25mm
Product Height1.2mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
80mA
DC Resistance Max
0.6ohm
Impedance
900ohm
Voltage Rating VDC
50V
Product Length
2.05mm
Product Height
1.2mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BWCU Series
Voltage Rating VAC
-
Inductor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
