Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00321619102M02Copy
Order Code5129014
Product RangeBWCU Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM0.661 |
| 50+ | RM0.545 |
| 250+ | RM0.484 |
| 500+ | RM0.454 |
| 1000+ | RM0.430 |
| 2000+ | RM0.409 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoBWCU00321619102M02Copy
Order Code5129014
Product RangeBWCU Series
Technical Datasheet
DC Current Rating230mA
Inductance-
DC Resistance Max1ohm
Product RangeBWCU Series
Impedance1kohm
Voltage Rating VAC-
Voltage Rating VDC50V
Inductor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Impedance
1kohm
Voltage Rating VDC
50V
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
BWCU Series
Voltage Rating VAC
-
Inductor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
