Print Page
LPT600/71NMO
External Antenna, Monopole, Vertical/Omnidirectional, 6-7.125GHz, 5.5dBi Gain, 2.5:1 VSWR
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | LPT600/71NMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5033082 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM174.240 |
| 5+ | RM159.650 |
| 10+ | RM145.050 |
| 50+ | RM135.660 |
| 100+ | RM126.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM174.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSE ELECTRONICS |
|---|---|
| Manufacturer Part No | LPT600/71NMOCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 5033082 |
| Technical Datasheet | |
| Antenna Band | - |
| Antenna Type | Monopole |
| Frequency Range | 617-960MHz, 1.71-2.7GHz, 3.3-4.2GHz, 4.4-5GHz, 5.15-5.925GHz, 6-7.125GHz |
| VSWR | 3:1, 2.5:1 |
| Gain | 1.8dBi, 4.4dBi, 4.2dBi, 4.8dBi, 4.6dBi, 5.5dBi |
| Antenna Mounting | NMO Connector |
| Product Range | - |
| Protocol | 4G / 5G FR1, WiFi 6E |
| Antenna Case / Package | 40.9mm x 95.9mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Antenna Polarisation | Vertical, Omnidirectional |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Antenna Band | - |
|---|---|
| Frequency Range | 617-960MHz, 1.71-2.7GHz, 3.3-4.2GHz, 4.4-5GHz, 5.15-5.925GHz, 6-7.125GHz |
| Gain | 1.8dBi, 4.4dBi, 4.2dBi, 4.8dBi, 4.6dBi, 5.5dBi |
| Product Range | - |
| Antenna Case / Package | 40.9mm x 95.9mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
| Antenna Type | Monopole |
|---|---|
| VSWR | 3:1, 2.5:1 |
| Antenna Mounting | NMO Connector |
| Protocol | 4G / 5G FR1, WiFi 6E |
| Operating Temperature Min | -40°C |
| Antenna Polarisation | Vertical, Omnidirectional |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85177900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |
