Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLCopy
Order Code5129019
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.180 |
| 3+ | RM10.030 |
| 5+ | RM8.910 |
| 10+ | RM8.360 |
| 20+ | RM7.910 |
| 50+ | RM7.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLCopy
Order Code5129019
Product RangeCMTC Series
Technical Datasheet
DC Current Rating2.8A
Inductance220µH
DC Resistance Max0.06ohm
Product RangeCMTC Series
Impedance8kohm
Voltage Rating VAC-
Voltage Rating VDC400V
Inductor Case / Package-
Product Length19.6mm
Product Width17mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.8A
DC Resistance Max
0.06ohm
Impedance
8kohm
Voltage Rating VDC
400V
Product Length
19.6mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
