Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Order Code5129020
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.180 |
| 5+ | RM10.030 |
| 10+ | RM8.910 |
| 25+ | RM8.360 |
| 50+ | RM7.910 |
| 200+ | RM7.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0421NLTCopy
Order Code5129020
Product RangeCMTC Series
Technical Datasheet
DC Current Rating3.3A
Inductance220µH
DC Resistance Max0.06ohm
Product RangeCMTC Series
Impedance-
Voltage Rating VAC-
Voltage Rating VDC400V
Inductor Case / Package-
Product Length19.56mm
Product Width17.02mm
Product Height9.91mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3.3A
DC Resistance Max
0.06ohm
Impedance
-
Voltage Rating VDC
400V
Product Length
19.56mm
Product Height
9.91mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
220µH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
17.02mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
