Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.390 |
| 10+ | RM14.440 |
| 100+ | RM11.540 |
| 500+ | RM10.030 |
| 1000+ | RM9.850 |
| 2000+ | RM9.610 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0469NLCopy
Order Code5129022
Technical Datasheet
DC Current Rating11.6A
Inductance630µH
DC Resistance Max0.01ohm
Product Range-
Impedance4.9kohm
Voltage Rating VAC-
Voltage Rating VDC600V
Inductor Case / Package-
Product Length31mm
Product Width25.4mm
Product Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
11.6A
DC Resistance Max
0.01ohm
Impedance
4.9kohm
Voltage Rating VDC
600V
Product Length
31mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
630µH
Product Range
-
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
25.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
