Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841SNLCopy
Order Code5129805
Product RangeHCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM15.770 |
| 5+ | RM14.380 |
| 10+ | RM12.930 |
| 20+ | RM11.840 |
| 40+ | RM10.750 |
| 70+ | RM9.670 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0841SNLCopy
Order Code5129805
Product RangeHCI Series
Technical Datasheet
Product RangeHCI Series
Inductance22.8µH
RMS Current (Irms)4.9A
DC Resistance Max0.036ohm
Inductance Tolerance± 20%
Product Length23.87mm
Product Width23.87mm
Product Height10.16mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HCI Series
RMS Current (Irms)
4.9A
Inductance Tolerance
± 20%
Product Width
23.87mm
SVHC
No SVHC (04-Feb-2026)
Inductance
22.8µH
DC Resistance Max
0.036ohm
Product Length
23.87mm
Product Height
10.16mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
