Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2050.103NLCopy
Order Code5129407
Product RangePIRC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM18.970 |
| 5+ | RM18.790 |
| 10+ | RM16.740 |
| 20+ | RM16.130 |
| 40+ | RM15.530 |
| 70+ | RM12.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2050.103NLCopy
Order Code5129407
Product RangePIRC
Technical Datasheet
Inductance10.2µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangePIRC
Inductor Case / Package-
DC Resistance Max5.8mohm
Inductance Tolerance± 10%
Product Length22.23mm
Product Width19.05mm
Product Height12.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10.2µH
Inductor Construction
Shielded
Product Range
PIRC
DC Resistance Max
5.8mohm
Product Length
22.23mm
Product Height
12.2mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
19.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
