Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.151NLTCopy
Order Code5129418
Product RangePA2607.XXXNL Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM6.510 |
| 10+ | RM5.390 |
| 50+ | RM4.710 |
| 100+ | RM4.370 |
| 200+ | RM4.100 |
| 400+ | RM3.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM6.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA2607.151NLTCopy
Order Code5129418
Product RangePA2607.XXXNL Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)41A
Inductor ConstructionShielded
Saturation Current (Isat)72A
Product RangePA2607.XXXNL Series
Inductor Case / Package-
DC Resistance Max290µohm
Inductance Tolerance± 15%
Product Length10.4mm
Product Width7.9mm
Product Height7.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
PA2607.XXXNL Series
DC Resistance Max
290µohm
Product Length
10.4mm
Product Height
7.6mm
RMS Current (Irms)
41A
Saturation Current (Isat)
72A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
7.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
