Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.005NLTCopy
Order Code5129253
Product RangePA3855.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM16.530 |
| 5+ | RM15.460 |
| 10+ | RM14.480 |
| 25+ | RM13.660 |
| 50+ | RM13.300 |
| 130+ | RM12.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA3855.005NLTCopy
Order Code5129253
Product RangePA3855.XXXNLT Series
Technical Datasheet
SMPS Transformer TypeHigh Frequency
Current Rating50mA
Frequency Range200kHz
Power Rating70W
Isolation Voltage2.25kVrms
Primary Voltages10V, 9V to 57V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangePA3855.XXXNLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
High Frequency
Frequency Range
200kHz
Isolation Voltage
2.25kVrms
Secondary Voltages
5V
Product Range
PA3855.XXXNLT Series
Current Rating
50mA
Power Rating
70W
Primary Voltages
10V, 9V to 57V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
