Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.104NLTCopy
Order Code5129433
Product RangePIDC
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM5.080 |
| 10+ | RM4.190 |
| 50+ | RM3.940 |
| 100+ | RM3.440 |
| 200+ | RM3.170 |
| 500+ | RM2.890 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4309.104NLTCopy
Order Code5129433
Product RangePIDC
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.85A
Product RangePIDC
Inductor Case / Package-
DC Resistance Max0.405ohm
Inductance Tolerance± 20%
Product Length12.8mm
Product Width12.8mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
PIDC
DC Resistance Max
0.405ohm
Product Length
12.8mm
Product Height
7mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.85A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
