Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.102NLTCopy
Order Code5129045
Product RangeCMSC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM7.180 |
| 50+ | RM5.920 |
| 100+ | RM5.250 |
| 250+ | RM4.930 |
| 500+ | RM4.670 |
| 1500+ | RM4.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4339.102NLTCopy
Order Code5129045
Product RangeCMSC Series
Technical Datasheet
DC Current Rating3A
Inductance8µH
DC Resistance Max0.017ohm
Product RangeCMSC Series
Impedance1.02kohm
Voltage Rating VAC-
Voltage Rating VDC80V
Inductor Case / Package-
Product Length7mm
Product Width6mm
Product Height3.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.017ohm
Impedance
1.02kohm
Voltage Rating VDC
80V
Product Length
7mm
Product Height
3.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
8µH
Product Range
CMSC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
