Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.822ANLTCopy
Order Code5129592
Product RangePIMA
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM8.160 |
| 10+ | RM6.770 |
| 50+ | RM6.100 |
| 100+ | RM5.530 |
| 200+ | RM4.960 |
| 500+ | RM4.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM8.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4343.822ANLTCopy
Order Code5129592
Product RangePIMA
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)12.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangePIMA
Inductor Case / Package-
DC Resistance Max0.0138ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.6mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
PIMA
DC Resistance Max
0.0138ohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
12.5A
Saturation Current (Isat)
17A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
