Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.444NLTCopy
Order Code5129066
Product RangePAC6006.XXXNLT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14.200 |
| 5+ | RM11.700 |
| 10+ | RM10.390 |
| 25+ | RM9.750 |
| 50+ | RM9.230 |
| 150+ | RM8.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPAC6006.444NLTCopy
Order Code5129066
Product RangePAC6006.XXXNLT Series
Technical Datasheet
DC Current Rating8.5A
Inductance435µH
DC Resistance Max0.011ohm
Product RangePAC6006.XXXNLT Series
Impedance1.9kohm
Voltage Rating VAC-
Voltage Rating VDC-
Inductor Case / Package-
Product Length15.5mm
Product Width15.5mm
Product Height13.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8.5A
DC Resistance Max
0.011ohm
Impedance
1.9kohm
Voltage Rating VDC
-
Product Length
15.5mm
Product Height
13.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
435µH
Product Range
PAC6006.XXXNLT Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
15.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
