Print Page
Image is for illustrative purposes only. Please refer to product description.
![PULSE ELECTRONICS PE-0603FB102ST Ferrite Bead, 0603 [1608 Metric], 1 kohm, 400 mA, 0603FB Series, 0.5 ohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/2475048-40.jpg)
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603FB102STCopy
Order Code
Re-Reel3861143RL
Cut Tape3861143
Product Range0603FB Series
Your Part Number
40,023 In Stock
Need more?
40,023 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.112 | RM1.12 |
| Total Price | RM1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.112 |
| 500+ | RM0.073 |
| 2500+ | RM0.069 |
| 10000+ | RM0.063 |
| 20000+ | RM0.062 |
| 40000+ | RM0.061 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-0603FB102STCopy
Order Code
Re-Reel3861143RL
Cut Tape3861143
Product Range0603FB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1kohm
DC Current Rating400mA
Product Range0603FB Series
DC Resistance Max0.5ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
0603FB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
