Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC101STSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4906607RL
Cut Tape4906607
Product RangePulseChip Series
Your Part Number
980 In Stock
Need more?
980 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.510 | RM17.55 |
| Total Price | RM17.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.510 |
| 50+ | RM2.530 |
| 250+ | RM2.210 |
| 500+ | RM2.090 |
| 1000+ | RM2.020 |
| 2000+ | RM2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-1812AGC101STSCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4906607RL
Cut Tape4906607
Product RangePulseChip Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
Product RangePulseChip Series
Impedance7.5kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height3.05mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
Product Range
PulseChip Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Qualification
AEC-Q200
Inductance
100µH
Impedance
7.5kohm
Product Length
4.5mm
Product Height
3.05mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
