Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM15.410 |
| 3+ | RM14.500 |
| 5+ | RM13.590 |
| 10+ | RM12.690 |
| 20+ | RM11.480 |
| 50+ | RM10.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-52629NLCopy
Order Code5129841
Technical Datasheet
Product Range-
Inductance680µH
RMS Current (Irms)850mA
DC Resistance Max1.5ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
RMS Current (Irms)
850mA
Inductance Tolerance
± 20%
Inductance
680µH
DC Resistance Max
1.5ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
