Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53115NLCopy
Order Code5129848
Product RangeKlipMount Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.510 |
| 5+ | RM11.410 |
| 10+ | RM10.490 |
| 20+ | RM9.720 |
| 40+ | RM8.960 |
| 55+ | RM8.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53115NLCopy
Order Code5129848
Product RangeKlipMount Series
Technical Datasheet
Product RangeKlipMount Series
Inductance150µH
RMS Current (Irms)3A
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
KlipMount Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
150µH
DC Resistance Max
0.1ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
