Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLCopy
Order Code5129074
Product RangeCMTC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM12.970 |
| 3+ | RM10.680 |
| 5+ | RM9.490 |
| 10+ | RM8.900 |
| 20+ | RM8.430 |
| 50+ | RM8.020 |
Price for:Each
Minimum: 1
Multiple: 1
RM12.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-53913NLCopy
Order Code5129074
Product RangeCMTC Series
Technical Datasheet
DC Current Rating800mA
Inductance10mH
DC Resistance Max0.45ohm
Product RangeCMTC Series
Impedance20kohm
Voltage Rating VAC-
Voltage Rating VDC800V
Inductor Case / Package-
Product Length16.4mm
Product Width14.2mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.45ohm
Impedance
20kohm
Voltage Rating VDC
800V
Product Length
16.4mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
Product Range
CMTC Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
