Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54041SNLCopy
Order Code5129831
Product RangeLCI Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM7.930 |
| 3+ | RM7.590 |
| 5+ | RM7.230 |
| 10+ | RM6.790 |
| 20+ | RM6.500 |
| 50+ | RM6.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE-54041SNLCopy
Order Code5129831
Product RangeLCI Series
Technical Datasheet
Product RangeLCI Series
Inductance25µH
RMS Current (Irms)3A
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length17.78mm
Product Width17.02mm
Product Height9.91mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
LCI Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Product Width
17.02mm
SVHC
No SVHC (04-Feb-2026)
Inductance
25µH
DC Resistance Max
0.04ohm
Product Length
17.78mm
Product Height
9.91mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00079
