Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7093.101HLTCopy
Order Code5142781
Product RangeTLVR PIVC Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | RM9.280 |
| 50+ | RM6.280 |
| 250+ | RM4.810 |
| 500+ | RM4.570 |
| 1000+ | RM4.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM46.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPGL7093.101HLTCopy
Order Code5142781
Product RangeTLVR PIVC Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)75A
Inductor ConstructionShielded
Saturation Current (Isat)102A
Product RangeTLVR PIVC Series
Inductor Case / Package-
DC Resistance Max0.125ohm
Inductance Tolerance± 15%
Product Length12mm
Product Width12mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
TLVR PIVC Series
DC Resistance Max
0.125ohm
Product Length
12mm
Product Height
5mm
RMS Current (Irms)
75A
Saturation Current (Isat)
102A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
