Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2756NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839221
Cut Tape4839221RL
Your Part Number
174 In Stock
Need more?
174 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM12.120 |
| 5+ | RM9.980 |
| 10+ | RM8.860 |
| 25+ | RM8.320 |
| 50+ | RM7.870 |
| 200+ | RM7.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM12.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2756NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839221
Cut Tape4839221RL
Technical Datasheet
DC Current Rating8A
Inductance484µH
DC Resistance Max7700µohm
Product Range-
Impedance1kohm
Inductor Case / Package19.6mm x 17mm x 9.9mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
8A
DC Resistance Max
7700µohm
Impedance
1kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
484µH
Product Range
-
Inductor Case / Package
19.6mm x 17mm x 9.9mm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
