Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53912NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839214
Cut Tape4839214RL
Product RangeCMTA
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM11.670 |
| 5+ | RM9.620 |
| 10+ | RM8.540 |
| 25+ | RM8.010 |
| 50+ | RM7.580 |
| 200+ | RM7.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM11.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53912NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839214
Cut Tape4839214RL
Product RangeCMTA
Technical Datasheet
DC Current Rating2.1A
Inductance3mH
DC Resistance Max0.08ohm
Product RangeCMTA
Impedance5kohm
Inductor Case / Package19.6mm x 17mm x 9.9mm
Product Length19.6mm
Product Width17mm
Product Height9.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2.1A
DC Resistance Max
0.08ohm
Impedance
5kohm
Product Length
19.6mm
Product Height
9.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
3mH
Product Range
CMTA
Inductor Case / Package
19.6mm x 17mm x 9.9mm
Product Width
17mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
