Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53913NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839209
Cut Tape4839209RL
Product RangeCMTA
Your Part Number
200 In Stock
Need more?
200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.710 |
| 5+ | RM12.120 |
| 10+ | RM10.760 |
| 25+ | RM10.090 |
| 50+ | RM9.560 |
| 200+ | RM9.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM53913NLTCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Cut Tape4839209
Cut Tape4839209RL
Product RangeCMTA
Technical Datasheet
DC Current Rating800mA
Inductance10mH
DC Resistance Max0.45ohm
Product RangeCMTA
Impedance20kohm
Inductor Case / Package16.4mm x 14.2mm x 8.9mm
Product Length16.4mm
Product Width14.2mm
Product Height8.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
800mA
DC Resistance Max
0.45ohm
Impedance
20kohm
Product Length
16.4mm
Product Height
8.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
10mH
Product Range
CMTA
Inductor Case / Package
16.4mm x 14.2mm x 8.9mm
Product Width
14.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
