Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3330Copy
Manufacturer Standard Lead Time8 weeks
Order Code5032930
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM13.470 |
| 10+ | RM11.450 |
| 25+ | RM10.820 |
| 50+ | RM10.020 |
| 100+ | RM8.930 |
| 500+ | RM8.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM13.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3330Copy
Manufacturer Standard Lead Time8 weeks
Order Code5032930
Technical Datasheet
Antenna Case Size25.1mm x 5mm x 3mm
Centre Frequency 1886MHz
Centre Frequency 22.44175GHz
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Case Size
25.1mm x 5mm x 3mm
Centre Frequency 2
2.44175GHz
SVHC
No SVHC (04-Feb-2026)
Centre Frequency 1
886MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
