Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM32.310 |
| 10+ | RM29.220 |
| 25+ | RM26.120 |
| 50+ | RM24.640 |
| 100+ | RM23.620 |
| 500+ | RM22.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM32.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWMRT399A-0Copy
Order Code5033085
Technical Datasheet
Product Range-
Inductance12.5µH
Inductance Tolerance± 10%
DC Resistance Max0.08ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating2A
Product Length93.5mm
Product Width51.5mm
Product Height3.8mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
-
Product Length
93.5mm
Product Height
3.8mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Inductance
12.5µH
DC Resistance Max
0.08ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
2A
Product Width
51.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0438
