Print Page
PSV-AD-150Q24IVS
AC-DC MICROCONTROLLER, 150W, VQFN-EP-24
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PULSIV |
|---|---|
| Manufacturer Part No | PSV-AD-150Q24IVSCopy |
| Order Code | 5153424 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.680 |
| 10+ | RM17.790 |
| 25+ | RM16.810 |
| 50+ | RM15.800 |
| 100+ | RM14.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM19.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PULSIV |
|---|---|
| Manufacturer Part No | PSV-AD-150Q24IVSCopy |
| Order Code | 5153424 |
| Technical Datasheet | |
| Reset Threshold Voltage - Min | 900mV, 1.35V, 500mV, 750mV |
| Reset Threshold Voltage - Max | 1.5V, 2.25V, 1.1V, 1.65V |
| Reset Threshold Voltage - Nom | - |
| No. of Monitored Voltages | 2Monitors |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.6V |
| Reset Output Type | - |
| IC Case / Package | VQFN-EP |
| No. of Pins | 24Pins |
| IC Mounting | Surface Mount |
| Delay Time | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Reset Threshold Voltage - Min | 900mV, 1.35V, 500mV, 750mV |
|---|---|
| Reset Threshold Voltage - Nom | - |
| Supply Voltage Min | 1.8V |
| Reset Output Type | - |
| No. of Pins | 24Pins |
| Delay Time | - |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Reset Threshold Voltage - Max | 1.5V, 2.25V, 1.1V, 1.65V |
|---|---|
| No. of Monitored Voltages | 2Monitors |
| Supply Voltage Max | 3.6V |
| IC Case / Package | VQFN-EP |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |