Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM1.110 |
| 100+ | RM0.839 |
| 500+ | RM0.762 |
| 2500+ | RM0.591 |
| 10000+ | RM0.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM11.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQT BRIGHTEK
Manufacturer Part NoQBLP601-IW5-2897Copy
Order Code5136141
Technical Datasheet
LED ColourWhite
LED MountingSMD
Bulb Size-
Forward Current If5mA
Forward Voltage2.8V
Luminous Intensity200mcd
Viewing Angle140°
Lens Shape-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
White
Bulb Size
-
Forward Voltage
2.8V
Viewing Angle
140°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
SMD
Forward Current If
5mA
Luminous Intensity
200mcd
Lens Shape
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
