Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 109-291
1 Product Found
Technical Specifications
ESD Storage Type
-
External Height - Metric
75mm
External Width - Metric
125mm
External Depth - Metric
173mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15