Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No126977Copy
Order Code1373343
Technical Datasheet
Carrying Case Material-
External Height254mm
External Width508mm
External Depth254mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 126977
1 Product Found
Technical Specifications
Carrying Case Material
-
External Width
508mm
Product Range
-
External Height
254mm
External Depth
254mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26
