Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285214000Copy
Order Code1207561
Technical Datasheet
Cable Length - Imperial1.64ft
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric500mm
Coaxial Cable TypeKX3B
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The R285214000 is a 500mm RF/Coaxial Cable Assembly with crimp type SMB plugs and black jacket. It features 10mm static bending radius, 50Ω characteristic impedance and 500 mating life.
- 1000MΩ Minimum insulation resistance
- 335Vrms Maximum voltage rating
- -40 to 85°C Operating temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
1.64ft
Cable Length - Metric
500mm
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
KX3B
Connector Type B
SMB Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
