Print Page
RPI4-MODBP-4GB-CS
Raspberry Pi 4 Model B Computer, BCM2711, 64-bit, ARM Cortex-A72, 4GB, 1.8GHz, 4 Core
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI4-MODBP-4GB-CSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4860535 |
| Product Range | Raspberry Pi 4 Model B |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM442.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM442.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | RPI4-MODBP-4GB-CSCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4860535 |
| Product Range | Raspberry Pi 4 Model B |
| Technical Datasheet | |
| SOC Type | Broadcom BCM2711 |
| Core Type | 64-bit ARM Cortex-A72 v8 |
| No. of Cores | 4Cores |
| GPU | VideoCore VI |
| CPU Speed | 1.8GHz |
| RAM Memory Size | 4GB |
| USB Ports | USB 2.0 x 2, USB 3.0 x 2 |
| Ethernet Ports | Gigabit Ethernet |
| HDMI Ports | micro HDMI x 2 |
| Product Range | Raspberry Pi 4 Model B |
| Audio / Video Interface | 4-Ring TRS A/V Jack |
| General Purpose I/O | 40Pins |
| Display Interface | Supported |
| Memory Card Support | microSD |
| Camera Interface | MIPI CSI-2 |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Power Inlet | USB Type C |
| Power Over Ethernet | Supported |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
RPI4-MODBP-4GB-CS is a 4 Model B (Pi4B) that is the first of a new generation of Raspberry Pi computer supporting more RAM and with significantly enhanced CPU, GPU and I/O performance in a similar form factor, power envelope and cost as the previous generation Raspberry Pi 3B+.
- Quad core 64-bit ARM-Cortex A72 running at 1.5GHz
- H.265 (HEVC) hardware decode (up to 4Kp60)
- H.264 hardware decode (up to 1080p60)
- VideoCore VI 3D graphics, supports dual HDMI display output up to 4Kp60
- 2x micro-HDMI ports supporting dual displays up to 4Kp60 resolution
- 1x Gigabit Ethernet port (supports PoE with add-on PoE HAT)
- ARMv8 instruction set, mature Linux software stack
- Actively developed and maintained, recent Linux kernel support
- Stable and well supported userland
- Availability of GPU functions using standard APIs
Technical Specifications
| SOC Type | Broadcom BCM2711 |
|---|---|
| No. of Cores | 4Cores |
| CPU Speed | 1.8GHz |
| USB Ports | USB 2.0 x 2, USB 3.0 x 2 |
| HDMI Ports | micro HDMI x 2 |
| Audio / Video Interface | 4-Ring TRS A/V Jack |
| Display Interface | Supported |
| Camera Interface | MIPI CSI-2 |
| Bluetooth Connectivity | Bluetooth 5.0 BLE |
| Power Over Ethernet | Supported |
| Core Type | 64-bit ARM Cortex-A72 v8 |
|---|---|
| GPU | VideoCore VI |
| RAM Memory Size | 4GB |
| Ethernet Ports | Gigabit Ethernet |
| Product Range | Raspberry Pi 4 Model B |
| General Purpose I/O | 40Pins |
| Memory Card Support | microSD |
| Wi-Fi Connectivity | 2.4GHz and 5GHz IEEE 802.11 b/g/n/ac |
| Power Inlet | USB Type C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84715000 |
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .065771 |
