
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1511-A4Copy |
| Order Code | 4852869 |
| Your Part Number | |
| Technical Datasheet |
register your interest here
| Quantity | Price |
|---|---|
| 500+ | RM4.850 |
Product Information
| Manufacturer | RASPBERRY-PI |
|---|---|
| Manufacturer Part No | SC1511-A4Copy |
| Order Code | 4852869 |
| Technical Datasheet | |
| Product Range | - |
| Device Core | ARM Cortex-M33F |
| Operating Frequency Max | 150MHz |
| Program Memory Size | 2MB |
| No. of Pins | 60Pins |
| IC Case / Package | QFN |
| No. of I/O's | 30I/O's |
| Interfaces | I2C, SPI, PWM, UART, USB |
| RAM Memory Size | 520KB |
| Data Bus Width | - |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 3.3V |
| MCU Family | - |
| MCU Series | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SC1511-A4 is a RP2350 new high-performance, secure microcontroller. With a higher core clock speed, double the on-chip SRAM, more powerful Arm cores, optional RISC-V cores, new security features, and upgraded interfacing capabilities, RP2350 delivers a significant performance and feature boost over its predecessor, RP2040. The RP2350 provides a comprehensive security architecture, built around Arm TrustZone for Cortex-M, and incorporating signed boot, 8KB of antifuse OTP for key storage, SHA-256 acceleration, a hardware TRNG, and fast glitch detectors. It offers best-in-class performance for a vast range of applications, from cost optimised embedded computing, to secure applications requiring trusted firmware, to industrial IoT deployments with demanding I/O requirements.
- Dual Arm Cortex-M33 or dual Hazard3 RISC-V processors at 150MHz CPU
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP storage for optional boot decryption key
- Global bus filtering based on Arm or RISC-V security/privilege levels
- Peripherals, GPIOs, and DMA channels individually assignable to security domains
- Hardware mitigations for fault injection attacks
- Hardware SHA-256 accelerator
- 150MHz maximum operating frequency
- 520kB RAM memory size
- 2MB program memory size
Technical Specifications
| Product Range | - |
|---|---|
| Operating Frequency Max | 150MHz |
| No. of Pins | 60Pins |
| No. of I/O's | 30I/O's |
| RAM Memory Size | 520KB |
| Supply Voltage Min | 1.8V |
| MCU Family | - |
| Qualification | - |
| Device Core | ARM Cortex-M33F |
|---|---|
| Program Memory Size | 2MB |
| IC Case / Package | QFN |
| Interfaces | I2C, SPI, PWM, UART, USB |
| Data Bus Width | - |
| Supply Voltage Max | 3.3V |
| MCU Series | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423190 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000461 |
