Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-10-2/2.0-9Copy
Order Code589925
Product RangeRPS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoRPS-10-2/2.0-9Copy
Order Code589925
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions-
I.D. Max12.7mm
I.D. Min4.22mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The RPS-10-2/2.0-9 is a white commercial-grade heat-shrinkable Marker Sleeve made of durable polyolefin with 10 to 2AWG capacity. This RPS-series marker sleeve is designed to meet commercial, industrial wire and cable identification needs. When RPS is printed with Tyco Electronics recommended printers and ink ribbons, the marks remain legible, without any post printing process, even when exposed to abrasion, aggressive cleaning solvents and industrial fluids. For use with AM6310 dot matrix and T312M, T208M thermal transfer printers.
- Permanent identification sleeves
- Computer-printable
- Excellent print performance
- Configured for ease of kitting
- Good chemical and solvent resistance
- -30 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
4.22mm
Product Range
RPS Series
Legend
-
Marker Colour
White
I.D. Max
12.7mm
Shrink Ratio
3:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
