
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM82.830 |
| 5+ | RM79.210 |
| 10+ | RM77.970 |
| 50+ | RM74.260 |
| 100+ | RM72.710 |
| 250+ | RM70.730 |
Product Information
Product Overview
RAC15-15SK/WI is a RAC15-K/WI series AC/DC power supply. The sealed module is in a compact size of 1.5 x 2 inches with the industry standard pinning “P12” enabling integration via solder mounting or via flexible cable connections. It is certified for operation at altitudes up to 3000m under OVC III or up to 5000m under OVC II requirements. The power supply meets strict safety standards according to UL and IEC certifications of industrial and household standards. In addition, the integrated EMI EN55032 “B” filter ensures minimal electromagnetic interference for compliant integration in a wide variety of applications. Typical applications include building and home automation, datacom and telecom, industrial and automation, infrastructure, intralogistics, E-mobility, test and measurement, recom pinning identifier.
- Ultra low input: AC: 18-264V or DC: 18-375V
- Print mount or flying wire connections
- Operating temperature ratings from -40°C to 85°C
- 3 year warranty
- 15V DC nominal output voltage
- 1000mA rated output current
- 83% typical efficiency
- 15W continuous output power
- Dimension (LxWxH): 52.5 x 40.0 x 25.5mm
- Plastic, (UL94 V-0) case/baseplate
Technical Specifications
ITE, Industrial & Household
15W
1A
-
-
40mm
52.5mm
No SVHC (04-Feb-2026)
1 Output
15V
-
-
Fixed
25.5mm
RAC15-K/WI Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
