Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRBE-014-UBCS-CTCopy
Order Code4951127
Product RangeRBE-014 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM19.260 |
| 10+ | RM17.700 |
| 25+ | RM16.600 |
| 50+ | RM15.910 |
| 100+ | RM15.290 |
| 500+ | RM14.530 |
Price for:Each
Minimum: 1
Multiple: 1
RM19.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBE-014-UBCS-CTCopy
Order Code4951127
Product RangeRBE-014 Series
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating400mA
Frequency Range330kHz
Power Rating6W
Isolation Voltage1.5kV
Primary Voltages9V to 36V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeRBE-014 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
330kHz
Isolation Voltage
1.5kV
Secondary Voltages
15V
Product Range
RBE-014 Series
Current Rating
400mA
Power Rating
6W
Primary Voltages
9V to 36V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00067
