Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-008-C55S-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951124
Product RangeRMR-008 Series
Your Part Number
265 In Stock
Need more?
265 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.600 |
| 10+ | RM9.740 |
| 25+ | RM9.130 |
| 50+ | RM8.750 |
| 100+ | RM8.410 |
| 500+ | RM7.990 |
Price for:Each
Minimum: 1
Multiple: 1
RM10.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-008-C55S-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951124
Product RangeRMR-008 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating200mA
Frequency Range340kHz
Power Rating1W
Isolation Voltage3kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRMR-008 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
340kHz
Isolation Voltage
3kV
Secondary Voltages
5V
Product Range
RMR-008 Series
Current Rating
200mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
