Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRVP6501-PPN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951117
Your Part Number
300 In Stock
Need more?
300 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7.520 |
| 10+ | RM5.560 |
| 50+ | RM5.030 |
| 100+ | RM4.790 |
| 250+ | RM4.580 |
| 500+ | RM4.360 |
| 1000+ | RM4.200 |
| 2500+ | RM4.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRVP6501-PPN-CTCopy
Manufacturer Standard Lead Time14 weeks
Order Code4951117
Technical Datasheet
IC FunctionTransformer Driver
Supply Voltage Min2.8V
Supply Voltage Max6V
IC Package TypeSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Transformer Driver
Supply Voltage Max
6V
No. of Pins
5Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
2.8V
IC Package Type
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
