Print Page
Product Information
ManufacturerRELECO
Manufacturer Part NoC7-A29FX24DCopy
Order Code1086873
Product RangeC7 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC7 Series
Relay MountingSocket
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Coil Resistance640ohm
Product Overview
The C7 series QRC 8-pin miniature flat blade General Purpose Relay with (flat blade) standard/power/latching.
- Lockable test button
- Marking label
- Colour coded test button
- Coil voltage marked on top of relay
- Label carries full technical information
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Relay Terminals
Quick Connect
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
C7 Series
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037807

