Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7Copy
Manufacturer Standard Lead Time32 weeks
Order Code4926642
Product RangeISL76671 Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.350 |
| 10+ | RM10.500 |
| 25+ | RM9.740 |
| 50+ | RM8.980 |
| 100+ | RM8.210 |
| 500+ | RM8.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM14.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL76671AROZ-T7Copy
Manufacturer Standard Lead Time32 weeks
Order Code4926642
Product RangeISL76671 Series
Technical Datasheet
Sensor TypeAmbient Light Sensor
Output InterfaceAnalogue - Voltage
Wavelength550nm
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Sensor Case / PackageODFN
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeISL76671 Series
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Ambient Light Sensor
Wavelength
550nm
Supply Voltage Max
3.3V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
ISL76671 Series
SVHC
No SVHC (04-Feb-2026)
Output Interface
Analogue - Voltage
Supply Voltage Min
1.8V
Sensor Case / Package
ODFN
Sensor Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
