Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0408DSP-5SI#B0
Order Code2135269
Technical Datasheet
SRAM Type-
Memory Density4Mbit
Memory Configuration512K x 8bit
IC Case / PackageSOIC
No. of Pins32Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (16-Jan-2020)
Product Overview
The R1LV0408DSP-5SI#B0 is a 4MB Static Random Access Memory (SRAM) organized 512-kword x 8-bit, fabricated by Renesass high performance 0.15µm CMOS and TFT technologies. R1LV0408D Series has realized higher density, higher performance and low power consumption. The R1LV0408D Series offers low power standby power dissipation, therefore it is suitable for battery backup systems. It also features single 3V supply of 2.7 to 3.6V.
- Access time - 55ns maximum
- Power dissipation- 3µW standby typical
- Equal access and cycle times
- Common data input and output - 3-state output
- Directly TTL compatible - all inputs and outputs
- Battery backup operation
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
SRAM Type
-
Memory Configuration
512K x 8bit
No. of Pins
32Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Memory Density
4Mbit
IC Case / Package
SOIC
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013