
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM3,146.790 |
Product Information
Product Overview
RTK0EE0007D02001BJ is a BCPX3 evaluation kit J80D2. This is a tool to evaluate DC power line communication (DC PLC) for system evaluation and software development with Renesas PLC modem LSI R9A06G037(CPX3). The kit containing the following three boards: PLC board (PLC modem IC (R9A06G037) and AFE device (ISL15110), RL78/G13 MCU board (Microcontroller board for control (RL78/G13)) and power filter board (PLC signal elimination filter for impedance upper and DC power source).
- Supported MCU (RL78/G13) and PLC modem IC (R9A06G037)
- Dimension: 105mm x 70mm x 32mm (PLC and MCU board), 40mm x 70mm x 35mm power board
- Supported frequencies: 35.9375kHz - 90.625kHz, 98.4375kHz - 121.875kHz
- Supported frequencies: 154.6875kHz - 403.125kHz and 154.6875kHz - 487.5kHz
- Power line voltage range from DC16 to 48V
- Line feed: from power supply to communication DC power line(DC16 - 48V, 0.5A or more is recommended)
- External feed: external feed via AC adapter (DC16 - 48V, 0.5A or more is recommended)
Contents
PLC board, RL78 MCU board, Power filter board, USB cable, Precaution for use.
Technical Specifications
Renesas
Power Management
J80D2 Eval Brd R9A06G037, PLC/RL78 MCU/Pwr Filter Brd, USB Cable, Use Precaution, Hazardous Table
-
R9A06G037
DC Power Line Communication Modem LSI
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
